SAC1500 | Edsyn
Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 1 mm, 500 g, SAC1500
Order No.: 11L3805
EAN: 4099891413637
MPN:
SAC1500
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
339.9354 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
339.94 € *
Price list
Quantity
Price per unit*
1 pck.
339.9354 €
3 pck.
329.7252 €
10 pck.
318.4202 €
25 pck.
309.8879 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SAC1500, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95.5Ag3.8Cu0.7 | |
| diameter | 1 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|