SAC-LZB 0418 | Edsyn
Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), 100 g, SAC-LZB 0418
Order No.: 11L3818
EAN: 4099891413699
MPN:
SAC-LZB 0418
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
47.6714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.67 € *
Price list
Quantity
Price per unit*
1 pck.
47.6714 €
5 pck.
42.9233 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SAC-LZB 0418, EDSYN
The soldering wire band SAC-LZB 0418 has been created out of the original force of the elements. All finest can be soldered easy without any effort. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- With 3 metals and integrated flux
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn95.5Ag3.8Cu0.7 | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|