SA5250 | Edsyn
Solder, lead-free, SA (Sn96.5Ag3.5), Ø 0.5 mm, 250 g, SA5250
Order No.: 11L3791
EAN: 4099891413538
MPN:
SA5250
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
131.2213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.22 € *
Price list
Quantity
Price per unit*
1 pck.
131.2213 €
5 pck.
118.0599 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, SA5250, EDSYN
This high-quality solder wire with silver alloy is provided with a NO-CLEAN flux. The increasing demands on the safety at work and the protection of the environment additionally support demand for unloaded soldering.
Features
- Non polluting, lead free solder wire
- Made of silver alloy
- Environmentally friendly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn96.5Ag3.5 | |
| diameter | 0.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 221 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|