FXF12-1 | Edsyn
Solder fume extraction with foot for cleaning sponge, FXF 12
Order No.: 10L7392
EAN: 4099891404369
MPN:
FXF12-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.7370 € *
Available: 1 pcs.
Total Price:
240.74 € *
Price list
Quantity
Price per unit*
1 pcs.
240.7370 €
3 pcs.
224.5887 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder fume extractor, FXF12-1, EDSYN
The task light is useful when working on small applications and reduces eyestrain. If the light is not needed, a light diffuser has been included. Larger grey adjustment knobs have been provided for easier positioning.
Features
- Powerful bench top fume extraction system provides ultra-quiet and compact two stage filtration
- Proprietary FUMINATOR® rotating filter system draws fume away from operator and provides filtration 8 times better than a stationary filter
- Dual adjustment arm for more targeted fume removal
- Quick and easy filter replacement
- Internal safety grills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Voltage | 12 V | |
| Volume flow | 35.4 m³/h | |
| Sound pressure level | 53 db | |
| Length | 140 mm | |
| Width | 140 mm | |
| Height | 305 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84145100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |