FL22CL | Edsyn
Flux-Gel, Injector
Order No.: 10L798
EAN: 4099891417000
MPN:
FL22CL
Unit Price (€ / pc.)
38.8654 € *
Available: 1 pcs.
Next delivery: 20 pcs. on 2026-04-17
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
5 pcs.
34.9860 €
10 pcs.
31.5112 €
50 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
NO-CLEAN flux gel CLEAR, type Edsyn FL 22 CL.
Clear flux gel. Facilitates precise application and safe working. Ideal for Fine-Pitch and SMD applications. The gel is applied precisely to the area to be soldered by means of a conical dosing needle. Impeccable soldering results when using hot air and soldering irons, particularly with MINI-FLOW soldering tips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | syringe | |
| Contents | 5 ml | |
| Lead-free | No | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38109090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|