SW021/3,0/15 | Edsyn

Desoldering wick, 3 mm, 15 m, No-Clean, Edsyn SW021/3,0/15

Order No.: 10L7754
EAN: 4099891416676
MPN:
SW021/3,0/15
SW021/3,0/15 Edsyn Desoldering Braid
Image may differ
Unit Price (€ / pc.)
64.3433 € *
Available: 4 pcs.
Total Price:
64.34 € *
Price list
Quantity
Price per unit*
1 pcs.
64.3433 €
5 pcs.
60.4996 €
15 pcs.
58.1791 €
50 pcs.
55.5968 €
150 pcs.
53.3001 €
*incl. VAT plus shipping costs
Subject to prior sale

Desoldering wicks for lead-free solder joints, type Edsyn SW 021.

On ESD-proof antistatic spool, removal of flux residue is not required after desoldering, high-grade special copper alloy, lead-free, flux saturated, halogen-free.

Technical specifications
Filter Property Value
Length 15 m
Width 3 mm
Lead-free Yes
Halogen free Yes
No-clean Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 83119000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.