SW021/2,0 | Edsyn
Desoldering wick, 2 mm, 1.5 m, No-Clean, Edsyn SW021/2,0
Order No.: 10L7744
EAN: 4099891416621
MPN:
SW021/2,0
Unit Price (€ / pc.)
5.6049 € *
Available: 76 pcs.
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
4.9266 €
100 pcs.
4.3316 €
250 pcs.
4.1531 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wicks for lead-free solder joints, type Edsyn SW 021.
On ESD-proof antistatic spool, removal of flux residue is not required after desoldering, high-grade special copper alloy, lead-free, flux saturated, halogen-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 2 mm | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83119000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|