SW021/2,0/30 | Edsyn
Desoldering wick, 2 mm, 30 m, No-Clean, Edsyn SW021/2,0/30
Order No.: 10L7746
EAN: 4099891416638
MPN:
SW021/2,0/30
Unit Price (€ / pc.)
95.7355 € *
Available: 16 pcs.
Total Price:
95.74 € *
Price list
Quantity
Price per unit*
1 pcs.
95.7355 €
5 pcs.
86.1441 €
10 pcs.
77.5166 €
50 pcs.
69.8411 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wicks for lead-free solder joints, type Edsyn SW 021.
On ESD-proof antistatic spool, removal of flux residue is not required after desoldering, high-grade special copper alloy, lead-free, flux saturated, halogen-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 30 m | |
| Width | 2 mm | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83119000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|