SW021/1,5/30 | Edsyn

Desoldering wick, 1.5 mm, 30 m, No-Clean, Edsyn SW021/1,5/30

Order No.: 10L7742
EAN: 4099891416614
MPN:
SW021/1,5/30
SW021/1,5/30 Edsyn Desoldering Braid
Image may differ
Unit Price (€ / pc.)
55.7396 € *
Available: 9 pcs.
Total Price:
55.74 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7396 €
10 pcs.
50.1585 €
*incl. VAT plus shipping costs
Subject to prior sale

Desoldering wicks for lead-free solder joints, type Edsyn SW 021.

On ESD-proof antistatic spool, removal of flux residue is not required after desoldering, high-grade special copper alloy, lead-free, flux saturated, halogen-free.

Technical specifications
Filter Property Value
Length 30 m
Width 1.5 mm
Lead-free Yes
Halogen free Yes
No-clean Yes
Logistics
Property Value
Customs tariff number 83119000
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.