779.010.NGZ15NF | ECS Cleaning Solutions
Zinc and silicone-free thermal paste
Order No.: 11L9648
EAN: 4260478977914
MPN:
779.010.NGZ15NF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 8 Weeks
Thermal paste, 779.010.NGZ15NF, ECS
ECS Zinc- and silicone-free thermal grease is a silicone-free, zinc oxide-free thermal grease with a thermal conductivity of 1.5 W/m-K. The excellent wettability and low thermal resistance thermal resistance meet the requirements of various customers for thermal interface materials with medium thermal conductivity. The product is suitable for screen printing and stencil printing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Packaging | syringe | |
| Contents | 10 ml | |
| Thermal conductivity | 1.5 W/mK | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 180 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 34039900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|