771400000 | ECS Cleaning Solutions

ECS Cleaning Solutions insulating/protective varnish, spray can, 400 ml, yellow, 771400000

Order No.: 11L2715
EAN: 4260478917712
MPN:
771400000
Urethane - Clear
771400000 ECS Cleaning Solutions Protective Coatings
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 12 pcs.
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
12 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale

Urethane - Clear, 771400000, ECS Cleaning Solutions

The 771400000 is a high-quality single component polyurethane lacquer, particulary suitable for the electronic industry. URETHANE protects and insulates PC boards, electrical motors, transformers, electronic equipment and components. It offers protection from damaging environmental conditions such as humidity, salty corrosive vapours, fungus, thermal and mechanical stress. URETHANE forms a hard, stable, flexible, non conductive and wear-resistant film with excellent adherence, mainly used as a protection and sealing of printed circuits boards. It is used as a resistant, protective conformal coating for electric motors, transformers and other equipment and components. Particularly suitable for preventing damage caused by moisture, corrosion and chemical agents. URETHANE-CLEAR contains a UV indicator for quality control.

Technical specifications
Filter Property Value
Product type insulating/protective varnish
Contents 400 ml
Container spray can
Colour yellow
Usage corrosion, moisture and chemical substances
Logistics
Property Value
Customs tariff number 32089091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H372 Causes damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.