710400000 | ECS Cleaning Solutions

ECS Cleaning Solutions oil, spray can, 400 ml, 710400000

Order No.: 11L2713
EAN: 4260478917101
MPN:
710400000
Sprayoil
710400000 ECS Cleaning Solutions Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 7 pcs.
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €

Sprayoil, 710400000, ECS Cleaning Solutions

The 710400000 is a powerful, very thin, acid-free lubricant with excellent emergency running properties. Its lubricating film is very durable and does not become gummy. SPRAYOIL repels water and moisture and ensures durable and reliable corrosion protection. SPRAYOIL remains effective within a wide temperature range from -40°C to +170°C and meets the requirements of standard ISO VG 10. SPRAYOIL lubricates all moving parts in electrical engineering, precision engineering, maintenance and repair work and is a good corrosion protection of components, equipment, motors, generators, machines, etc., suitable for use on metals of all kinds.

Technical specifications
Filter Property Value
Product type oil
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -40 °C to 170 °C
Usage metal
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H304 May be fatal if swallowed and enters airways
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...