732400000 | ECS Cleaning Solutions

Duster FL - Flammable compressed gas spray 400ml

Order No.: 11L2717
EAN: 4260478917323
MPN:
732400000
Duster FL
732400000 ECS Cleaning Solutions Compressed Air Sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
71.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
5.9381 €

Duster FL, 732400000, ECS Cleaning Solutions

The 732400000 is microscopically clean, moisterfree and developed for applications where extremely pure cleaning is required and where liquid solvents are inappropriate. The powerful jet action instantly removes particles from the most inaccessible areas. DUSTER-FL leaves no residue and is harmless to materials of all kind. DUSTER -FL quickly and safely removes dust, lint, and oxide particles from all kinds of equipment. Designed and recommended for powerful non-abrasive cleaning of sensitive electronic equipment and components, data processing equipment, personal computers, optical instruments, photographic materials, microscopy and laboratory equipment

Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Country of origin DE
Customs tariff number 27111397
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P103 Read carefully and follow all instructions.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.