MS.260 | ECS Cleaning Solutions
ECS Cleaning Solutions surface cleaner, spray can, 474 ml, MS.260
Order No.: 11L9616
EAN: 4099891433895
MPN:
MS.260
Unit Price (€ / pc.)
28.4886 € *
Available: 21 pcs.
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
5 pcs.
26.7750 €
15 pcs.
25.7635 €
50 pcs.
24.6211 €
150 pcs.
23.5858 €
*incl. VAT plus shipping costs
Subject to prior sale
Foaming cleaning spray MS 260 from ECS
General-purpose cleaner, free of ammonium, for thorough and gentle cleaning of glass, metal, polycarbonate, acrylic, plastic and acrylic glass surfaces.
Content: 474ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface cleaner | |
| Contents | 474 ml | |
| Container | spray can | |
| Usage | plastic, glass and metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 34025010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |