809.001.000 | ECS Cleaning Solutions

ECS Cleaning Solutions cleaning kit, 50 towels on roll, 150 ml, 809.001.000

Order No.: 11L9642
EAN: 4099891433932
MPN:
809.001.000
809.001.000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
22.0150 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
5 pcs.
20.6941 €
15 pcs.
19.8968 €
50 pcs.
19.0162 €
150 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale

PC cleaning set from ECS Claning

For devices at the PC workstation, such as monitor, keyboard, mouse, telephone, copier, etc.

The cleaning set contains everything it needs for a quick cleaning of the PC workplace:

- 50 towels on roll

- 1 screen cleaner 150 ml and 1 plastic cleaner 150 ml

- Includes plastic spatula for cleaning difficult places

Technical specifications
Filter Property Value
Version cleaning kit
Contents 150 ml
Container 50 towels on roll
Usage PC cleaner
Logistics
Property Value
Customs tariff number 34025010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H226 Flammable liquid and vapour
  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P282 Wear cold insulating gloves and either face shield or eye protection.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P501 Dispose of contents/container to ...