761400000 | ECS Cleaning Solutions

ECS Cleaning Solutions label remover, spray can, 400 ml, 761400000

Order No.: 11L2718
EAN: 4260478976146
MPN:
761400000
Label-Off
761400000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 8 pcs.
Next delivery: 12 pcs. on 2026-05-01
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
12 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale

Label remover, 761400000, ECS Cleaning Solutions

The 761400000 removes adhesive paper labels from all kinds of material very easy and quick, without damaging the surface. The dissolving substance penetrates the paper and eliminates the label’s adhesive strength. Residues of glue can be wiped off by using a cloth or paper. LABEL-OFF has proven useful in the home, gift shops, as well as in the handicraft trade and in the office. Due to the strong dissolving power of LABELOFF, a few materials such as expanded polystyrene may be attacked by the ingredient. In case of doubt, test on a small area.

Technical specifications
Filter Property Value
Version label remover
Contents 400 ml
Container spray can
Usage label remover
Logistics
Property Value
Customs tariff number 38140090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H304 May be fatal if swallowed and enters airways
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...