565.025.101 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning swabs, package, 25 pieces, 565.025.101
Unit Price (€ / pck.)
13.3518 € *
Available: 10 pck.
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pck.
13.3518 €
10 pck.
11.7453 €
50 pck.
10.9480 €
150 pck.
10.4720 €
500 pck.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Q-tips with micro-fiber tip, type ECS 565.
With slim head for cleaning tasks in confined spaces, with plastic handle; Color: white. Length: 12 mm.
Type: 565.025.101, Q–tips, package of 25 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning swabs | |
| Contents | 25 pieces | |
| Container | package | |
| Usage | for all automated systems, electronic and technical equipment |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 96039099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |