491.090.000 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning wipes, box, 90 pieces, 491.090.000
Order No.: 11L2690
EAN: 4260478914919
MPN:
491.090.000
Unit Price (€ / pc.)
30.5354 € *
Available: 9 pcs.
Total Price:
30.54 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5354 €
6 pcs.
27.4652 €
12 pcs.
24.7282 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand Cleaning Wipes, 491.090.000, ECS Cleaning Solutions
The 491.090.000 is a powerful and effective waterless hand-cleaning system combining a high quality orange based liquid formula with heavy duty and gently abrasive hand cleaning wipes.
In addition to normal dirt, ELIX will quickly remove heavy grease, oils, adhesives, tars, inks, waxes and many other difficult to remove contaminants for example coal dust, graphite and grass stains.
Features
- One-step powerful and effective cleaning process
- New citrus formula kills bacteria, dries fast and leaves a fresh smell
- Wipes structure will not allow dirt transfer back onto your hands
- Strong action on stubborn dirt
- Strong two-layer wipe having one abrasive side for efcient removal of heavy dirt and one sof side for gentler cleaning
- Dermatologically tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning wipes | |
| Contents | 90 pieces | |
| Container | box | |
| Usage | hand cleaning agent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KZ |
| Customs tariff number | 34011900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |