325.010.000 | ECS Cleaning Solutions
ECS Cleaning Solutions card cleaning agent, carton, 325.010.000, package with 10 pieces
NCNR (non cancelable / non returnable)
Cleaning card for motor-driven and manually operated card readers without shutter ECS 325
For automatic machine systems with pass-through reader, mechanical slot card readers, cash terminals, automatic telecommunication terminals, access control systems etc. Simultaneously cleans the feed rollers and belts, including magnetic heads, chip contacts and optoelectronic sensors.
Structure: base material PVC. Double sided cellulose fleece coating, saturated with pure solvent. Supplied in practical tear-open bag, however
Dimensions: 54 x 96 x 0.96 mm
| Filter | Property | Value |
|---|---|---|
| Version | card cleaning agent | |
| Contents | 10 pieces | |
| Container | carton | |
| Usage | plastic, glass and metal |
| Property | Value |
|---|---|
| Customs tariff number | 34025010 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|