213.015.000 | ECS Cleaning Solutions
ECS Cleaning Solutions label remover, carton, 15 ml, 213.015.000
Order No.: 11L2698
EAN: 4260478921351
MPN:
213.015.000
Unit Price (€ / pc.)
5.1527 € *
Available: 3 pcs.
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
6 pcs.
4.9028 €
12 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Label remover, 213.015.000, ECS Cleaning Solutions
Removes uncoated paper labels off of equipment, cardboard and glass enabling remaining adhesive residues to be removed easily.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label remover | |
| Contents | 15 ml | |
| Container | carton | |
| Usage | label remover |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 29031900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|