163.L01.000 | ECS Cleaning Solutions
ECS Cleaning Solutions printer cleaner, bottle, 1 l, 163.L01.000
Order No.: 11L9596
EAN: 4099891433871
MPN:
163.L01.000
Unit Price (€ / pc.)
26.1800 € *
Available: 4 pcs.
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
5 pcs.
24.6211 €
*incl. VAT plus shipping costs
Subject to prior sale
Roller cleaner from ECS Cleaning
Removes ink, ink residue, metal and paper scuff, resinified oil gently, yet effectively from print rollers and nip rollers.
Content: 1000ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller cleaner | |
| Contents | 1 l | |
| Container | bottle | |
| Usage | plastic, glass and metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |