163.150.000 | ECS Cleaning Solutions

ECS Cleaning Solutions printer cleaner, bottle, 150 ml, 163.150.000

Order No.: 11L9594
EAN: 4099891433864
MPN:
163.150.000
163.150.000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 3 pcs.
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
6 pcs.
7.9611 €
12 pcs.
7.3661 €
48 pcs.
6.9377 €
96 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

Roller cleaner from ECS Cleaning

Removes ink, ink residue, metal and paper scuff, resinified oil gently, yet effectively from print rollers and nip rollers.

Content: 150ml

Technical specifications
Filter Property Value
Version roller cleaner
Contents 150 ml
Container bottle
Usage plastic, glass and metal
Logistics
Property Value
Customs tariff number 34025010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H226 Flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P240 Ground and bond container and receiving equipment.
  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P331 Do NOT induce vomiting.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P391 Collect spillage.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
  • P102 Keep out of reach of children.
  • P242 Use non-sparking tools.
  • P243 Take action to prevent static discharges.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.