QG 030-198/14 | ebm-papst
QG 030-198/14
Order No.: 90B1968
EAN: 4099889484946
MPN:
QG 030-198/14
9392715013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.4882 € *
Available: 4 pcs.
Total Price:
148.49 € *
Price list
Quantity
Price per unit*
1 pcs.
148.4882 €
3 pcs.
144.0257 €
10 pcs.
139.0872 €
25 pcs.
135.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
DC tangential blower, QG 030-198/14, ebm-papst
The QG 030-198/14 is a forward-curved tangential blower with high air flow rate, large outflow surface and protection against reverse polarity and locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 260.4 mm | |
| Height | 47.5 mm | |
| Depth | 50 mm | |
| Volume flow | 100 m³/h | |
| Sound pressure level | 51 db | |
| speed | 4250 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |