8315100425 | ebm-papst

Diagonal fan, 80x80x80mm, DiaForce 80

Order No.: 88B9731
MPN:
8315100425
Series: DIAFORCE 80
8315100425 ebm-papst Tangential Blowers, diagonal fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.95 € *
Available: 2 pcs.
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.95 €

DC Axial Fan, 8315100425, ebm-papst

DC Axial Fan, max. 234 m3/h, 80 x 80 mm, Die cast aluminum, Plastic.

Features

  • Innovative, aerodynamic concept
  • Powerful yet effi cient and quiet compared to conventional doublestage solutions
Technical specifications
Filter Property Value
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 80 mm
Volume flow 234 m³/h
Sound pressure level 71 db
speed 20000 1/min
Type of bearing ball bearing
Logistics
Property Value
Customs tariff number 84145995
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back