8315100198 | ebm-papst
Diagonal fan, 119x119x86mm, DiaForce 120, with axial air flow entry and exit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.87 € *
Standard delivery time from the manufacturer is: 9 Weeks
DC Fan, 8315100198, ebm-papst
DC Fan in 48 VDC new single stage principle with highly innovative aerodynamic design, extraordinarily pressureoriented with outstanding noise values.
Features
- Direction of air fl ow: exhaust over struts
- Direction of rotation: clockwise, looking towards rotor
- Electrical hookup: exposed wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 48 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 86 mm | |
| Volume flow | 680 m³/h | |
| Sound pressure level | 83.5 db | |
| speed | 17200 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145995 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |