RLF 35-8/12 N | ebm-papst
DC radial fan, 12 V, 51 x 51 x 15 mm, 9.6 m³/h, 55 dB, ball bearing, ebm-papst RLF 35-8/12 N
Order No.: 90B1980
EAN: 4099889484649
MPN:
RLF 35-8/12 N
9591904100
No longer available from manufacturer
Unit Price (€ / pc.)
30.0713 € *
Available: 38 pcs.
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
10 pcs.
28.7147 €
25 pcs.
27.4652 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, RLF 35-8/12 N, ebm-papst
The RLF 35-8/12 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- Very flat and powerful centrifugal fan
- Fully integrated electronic commutation
- Speed signal - PWM control input
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 51 mm | |
| Height | 51 mm | |
| Depth | 15 mm | |
| Volume flow | 9.6 m³/h | |
| Sound pressure level | 55 db | |
| speed | 7200 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |