RLF 100-11/14 | ebm-papst
DC radial fan, 24 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst RLF 100-11/14
Order No.: 90B1983
EAN: 4099889484670
MPN:
RLF 100-11/14
9593507052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.5090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
96.51 € *
Price list
Quantity
Price per unit*
1 pcs.
96.5090 €
2 pcs.
93.6530 €
5 pcs.
89.0120 €
10 pcs.
81.8720 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, RLF 100-11/14, ebm-papst
The RLF 100-11/14 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward curved blades
- High efficiency through the use of GreenTech EC technology
- Scroll housing made of glass-fiber reinforced plastic, housing base made of galvanized
- Protection against reverse polarity and blocked rotor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 127 mm | |
| Height | 127 mm | |
| Depth | 25 mm | |
| Volume flow | 64 m³/h | |
| Sound pressure level | 64 db | |
| speed | 5100 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |