RL 90-18/00 | ebm-papst
AC radial fan, 115 V, 121 x 121 x 37 mm, 42 m³/h, 60 dB, slide bearing, ebm-papst RL 90-18/00
Order No.: 90B1977
EAN: 4099889484618
MPN:
RL 90-18/00
9214014005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5385 € *
Standard delivery time from the manufacturer is: 18 Weeks
AC centrifugal fan, RL 90-18/00, ebm-papst
The RL 90-18/00 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC centrifugal fan with external rotor shaded pole motor
- Electrical connection via 2 wires. Plated and tinned
- Scroll housing and impeller made of glass-fiber reinforced plastic and a housing base made of sheet steel
- Protected from overload using impedance protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 115 V | |
| Width | 121 mm | |
| Height | 121 mm | |
| Depth | 37 mm | |
| Volume flow | 42 m³/h | |
| Sound pressure level | 60 db | |
| speed | 2450 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |