RL 48-19/14 ML | ebm-papst
DC radial fan, 24 V, 76 x 76 x 27 mm, 22 m³/h, 53 dB, ball bearing, ebm-papst RL 48-19/14 ML
Order No.: 90B242
EAN: 4099889484724
MPN:
RL 48-19/14 ML
9592207004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.915 € *
Standard delivery time from the manufacturer is: On Request
Radial fan, RL 48-19/14 ML, ebm-papst
DC centrifugal compact fan with electronic blocking protection.
Features
- Speed signal
- External temperature sensor
- Internal temperature sensor
- Analog control input
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Width | 76 mm | |
| Height | 76 mm | |
| Depth | 27 mm | |
| Volume flow | 22 m³/h | |
| Sound pressure level | 53 db | |
| speed | 3500 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |