RG 90-18/12 N | ebm-papst
DC radial fan, 12 V, 135 x 135 x 38 mm, 55 m³/h, 55 dB, ball bearing, ebm-papst RG 90-18/12 N
Order No.: 90B1600
EAN: 4099889484489
MPN:
RG 90-18/12 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.1048 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
95.10 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1048 €
5 pcs.
89.3928 €
15 pcs.
85.9775 €
50 pcs.
82.1695 €
150 pcs.
78.7542 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, RG 90-18/12 N, ebm-papst
The RG 90-18/12 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward-curved blades
- Quiet operation thanks to optimized flow control and sophisticated EC motor commutation
- Scroll housing made of glass-fiber reinforced plastic, housing base made of sheet steel
- Protection against reverse polarity and blocked rotor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 135 mm | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Volume flow | 55 m³/h | |
| Sound pressure level | 55 db | |
| speed | 2200 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |