RG 125-19/12 N | ebm-papst
DC radial fan, 12 V, 180 x 180 x 40 mm, 87.5 m³/h, 58 dB, ball bearing, ebm-papst RG 125-19/12 N
NCNR (non cancelable / non returnable)
Radial fan, RG 125-19/12 N, ebm-papst
The RG 125-19/12 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades is also supplied with a scroll housing. The centrifugal fan with backward-curved blades is designed as freewheel fans and do not require a scroll housing. In the case of centrifugal fan with external rotor motors, the motor is positioned in the impeller, ensuring not just optimum cooling of the motor, but also a particularly compact design.
This product can also be used to implement any control, monitoring and maintenance functions - whether for the smart home or industry.
Features
- Speed signal
- External temperature sensor
- Internal temperature sensor
- Analog control input
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 180 mm | |
| Height | 180 mm | |
| Depth | 40 mm | |
| Volume flow | 87.5 m³/h | |
| Sound pressure level | 58 db | |
| speed | 2550 1/min | |
| Type of bearing | ball bearing |
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |