REF100-11/12 | ebm-papst
DC radial fan, 12 V, 100 x 25 mm, 86 m³/h, 63 dB, ball bearing, ebm-papst REF100-11/12
Order No.: 90B233
EAN: 4099889484717
MPN:
REF100-11/12
9593507002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9486 € *
Standard delivery time from the manufacturer is: On Request
Radial fan, REF100-11/12, ebm-papst
DC centrifugal compact fan with electronic locked-rotor and overload protection.
Features
- Speed signal
- External temperature sensor
- Internal temperature sensor
- Analog control input
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| diameter | 100 mm | |
| Depth | 25 mm | |
| Volume flow | 86 m³/h | |
| Sound pressure level | 63 db | |
| speed | 5400 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145935 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |