8315100115 | ebm-papst

DC radial fan, 24 V, 64.6 x 64.5 x 65.5 mm, 30 m³/h, 58 dB, ball bearing, ebm-papst 8315100115

Order No.: 90B1249
EAN: 4099891648831
MPN:
8315100115
RVE45-3/54/2A (0-10 V)
8315100115 ebm-papst Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.1918 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,204.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
175.1918 €

DC Radial fan, 8315100115, ebm-papst

The 8315100115 is a DC centrifugal fan - max. 30 m³/h, 65 x 66 mm. Small powerful centrifugal blower in 24 VDC with highly dynamic motor behavior, low noise and max pressure increase.

Technical specifications
Filter Property Value
Rated voltage 24 V
diameter 57 mm
Width 64.6 mm
Height 64.5 mm
Depth 65.5 mm
Volume flow 30 m³/h
Sound pressure level 58 db
speed 36500 1/min
Type of bearing ball bearing
Logistics
Property Value
Customs tariff number 84145935
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes