8315100111 | ebm-papst

DC radial fan, 12 V, 64.6 x 64.5 x 65.5 mm, 27 m³/h, 58 dB, ball bearing, ebm-papst 8315100111

Order No.: 90B1247
EAN: 4099891648824
MPN:
8315100111
RVE45-3/52/2P
8315100111 ebm-papst Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.1161 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,810.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
156.1161 €

DC Radial fan, 8315100111, ebm-papst

The 8315100111 is a DC centrifugal fan - max. 30 m³/h, 65 x 66 mm. Small powerful centrifugal blower in 12 VDC with highly dynamic motor behavior, low noise and max pressure increase.

Technical specifications
Filter Property Value
Rated voltage 12 V
diameter 57 mm
Width 64.6 mm
Height 64.5 mm
Depth 65.5 mm
Volume flow 27 m³/h
Sound pressure level 58 db
speed 33000 1/min
Type of bearing ball bearing
Logistics
Property Value
Customs tariff number 84145935
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes