LZ 33-1 | ebm-papst
Plastic protection grille, (L x W x H) 127 x 127 x 6.5 mm, LZ 33-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available: 42 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4510 €
50 pcs.
3.2487 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic protective grille, LZ 33-1, ebm-papst
Plastic protective grille for size 127 x 127 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic protection grille | |
| Length | 127 mm | |
| Width | 127 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |