LZ 23-1 | ebm-papst
Metal protection grille, (L x W x H) 82.5 x 82.5 x 4.7 mm, LZ 23-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.1507 €
50 pcs.
9.3415 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan grid, LZ 23-1, ebm-papst
Finger guards are specially designed for use with ebm-papst fans. They combine maximum safety with minimum impairment of operational safety. Please note that the safety distances cannot be guaranteed when using finger guards from other manufacturers.
Features
- Galvanized or nickel-plated steel wire
- Finger protection according to DIN EN ISO 13857 (formerly EN 294).
- Further finger guards that do not comply with DIN EN ISO 13857 are available on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal protection grille | |
| Length | 82.5 mm | |
| Width | 82.5 mm | |
| Height | 4.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |