FG 119 | ebm-papst
Leading grid, (L x W x H) 119 x 119 x 18.5 mm, FG 119
Unit Price (€ / pc.)
6.1999 € *
Available: 45 pcs.
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7596 €
50 pcs.
5.2955 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Guard grille, FG 119, ebm-papst
For use with axial and diagonal fans. The inlet guide vanes placed on the suction side drastically reduce noise emission and minimize disturbing low-frequency sounds.
Suitable for ACi 4400, ACi 4400 N, 4400, 4400 F, 4400 FN, AC 4400 FN, AC 4300, 4300 N, 4100 N, 4000 N, 4000 Z, 9900 and DV 4100.
Material: Glass fiber reinforced plastic (PA)
Mounting side: suction side
Size: 119 x 119 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | leading grid | |
| Length | 119 mm | |
| Width | 119 mm | |
| Height | 18.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |