FF 60 | ebm-papst
Filter protection grille, (L x W x H) 60 x 60 x 13.5 mm, FF 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3406 € *
Standard delivery time from the manufacturer is: On Request
Filter protection grille, FF 60, ebm-papst
The FF 60 filter protection grille consists of three parts: external guard cover, internal mounting plate, and replaceable filter pad. The filter pad can be replaced quickly and easily via a quick release on the guard cover. The filter pads can be replaced even while the fan is running, as protection is provided by the welded wire mesh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | filter protection grille | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39263000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |