W2S130AA2501 | ebm-papst
AC axial fan, 115 V, 150 x 150 x 55 mm, 53 dB, ball bearing, ebm-papst W2S130AA2501
Unit Price (€ / pc.)
128.7223 € *
Standard delivery time from the manufacturer is: 7 Weeks
AC Axial fan, W2S130AA2501, EBM-PAPST
The W2S130AA2501 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Wire leaded power connection with 2-pole shaded pole motor
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Material housing: aluminum die casting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 150 mm | |
| Height | 150 mm | |
| Depth | 55 mm | |
| Sound pressure level | 53 db | |
| speed | 2800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 41 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |