LÜFTER 405 | ebm-papst
DC axial fan, 5 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, slide bearing, ebm-papst LÜFTER 405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3847 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, FAN 405, EBM-PAPST
The FAN 405 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
- Insulation diameter 1,35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Volume flow | 10 m³/h | |
| Sound pressure level | 18 db | |
| speed | 6000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.85 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |