AC6200NM | ebm-papst
AC axial fan, 265 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst AC6200NM
No longer available from manufacturer
Unit Price (€ / pc.)
107.3023 € *
Available: 9 pcs.
AC Axial fan, AC6200NM, EBM-PAPST
The AC6200NM axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Electronic commutation completely integrated
- Protected against blocking
- Impeller made of fibreglass-reinforced PA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 265 V | |
| Width | 172 mm | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Volume flow | 350 m³/h | |
| Sound pressure level | 50 db | |
| speed | 2850 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 14 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |