9956 M | ebm-papst
AC axial fan, 230 V, 119 x 119 x 25 mm, 104 m³/h, 35 dB, ball bearing, ebm-papst 9956 M
No longer available from manufacturer
Unit Price (€ / pc.)
56.8701 € *
Available: 69 pcs.
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
52.8955 €
10 pcs.
48.6472 €
25 pcs.
43.7920 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 9956 M, EBM-PAPST
The 9956 M axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- The connection cable has 2 flat plugs with 2.8 x 0.5 mm
- Protected against overload by impedance protection
- Direction of rotation left, viewed on the rotor
- Material impeller mineral reinforced plastic PA
Technical specifications
Filter | Property | Value |
---|---|---|
Version | AC axial fan | |
Rated voltage | 230 V | |
Width | 119 mm | |
Height | 119 mm | |
Depth | 25 mm | |
Volume flow | 104 m³/h | |
Sound pressure level | 35 db | |
speed | 2250 1/min | |
Type of bearing | ball bearing | |
Power consumption | 10 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
RoHS conform | Yes |