9295414750 | ebm-papst

DC axial fan, 24 V, 220 x 200 x 51 mm, 790 m³/h, 62 dB, ebm-papst 9295414750

Order No.: 90B1015
MPN:
9295414750
2214 F/2TDHO
Series: 2200 FTD
9295414750 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
215.39 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
215.39 € *
Price list
Quantity
Price per unit*
1 pcs.
215.39 €
2 pcs.
211.82 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9295414750, ebm-papst

3-phase fan drive with very smooth operation and high efficiency Housing with grounding lug for M4 x 8 screw (Torx) * Power consumption when wide open; these values may be considerably higher at the operating point.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 220 mm
Height 200 mm
Depth 51 mm
Volume flow 790 m³/h
Sound pressure level 62 db
speed 4250 1/min
Power consumption 35 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes