9294310178 | ebm-papst

DC axial fan, 48 V, 119 x 119 x 38 mm, 160 m³/h, 44 dB, sintec slide bearing, ebm-papst 9294310178

Order No.: 90B1061
MPN:
9294310178
4188 NGX
Series: 4100 N
9294310178 ebm-papst Axial Fans Image 1
9294310178 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.6261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.63 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6261 €
2 pcs.
69.6269 €
5 pcs.
67.7467 €
36 pcs.
62.6654 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial Fan, 9294310178, ebm-papst

DC Axial Fan, Glass-fiber reinforced PA plastic, Die-castaluminum, Intake over struts, Sintec sleeve bearing.

Features

  • Clockwise, viewed toward rotor
  • Protection against reverse polarity and blocked rotor
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 160 m³/h
Sound pressure level 44 db
speed 2800 1/min
Type of bearing sintec slide bearing
Power consumption 3.6 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15