9291906011 | ebm-papst
DC axial fan, 24 V, 40 x 40 x 25 mm, 19 m³/h, 39 dB, ball bearing, ebm-papst 9291906011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.97 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9705 €
5 pcs.
40.8765 €
10 pcs.
38.0205 €
25 pcs.
32.3680 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9291906011, ebm-papst
DC axial compact fan, Glass-fiber reinforced PBT plastic, Exhaust over struts, Counterclockwise, viewed toward rotor, Protection against reverse polarity and blocked rotor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 25 mm | |
| Volume flow | 19 m³/h | |
| Sound pressure level | 39 db | |
| speed | 10300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |