8556 VW | ebm-papst
AC axial fan, 230 V, 80 x 80 x 38 mm, 45 m³/h, 35 dB, ball bearing, ebm-papst 8556 VW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5441 € *
Standard delivery time from the manufacturer is: 18 Weeks
AC Axial fan, 8556 VW, EBM-PAPST
The 8556 VW axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Volume flow | 45 m³/h | |
| Sound pressure level | 35 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 11 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |