8550 TV | ebm-papst
AC axial fan, 230 V, 76 x 37 x 76 mm, 40 m³/h, 27 dB, slide bearing, ebm-papst 8550 TV
Discontinued
Unit Price (€ / pc.)
61.5587 € *
Available: 1 pcs.
Total Price:
61.56 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5587 €
5 pcs.
57.8578 €
10 pcs.
54.3949 €
25 pcs.
49.5040 €
*incl. VAT plus shipping costs
Subject to prior sale
AC Axial fan, 8550 TV, EBM-PAPST
The 8550 TV axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Connection cable via 2 single strands AWG 18
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 76 mm | |
| Height | 37 mm | |
| Depth | 76 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 27 db | |
| speed | 2650 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 12 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |