8454/2 H4P | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 117 m³/h, 50 dB, ball bearing, ebm-papst 8454/2 H4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0066 € *
Standard delivery time from the manufacturer is: 8 Weeks
DC Axial fan, 8454/2 H4P, EBM-PAPST
The 8454/2 H4P axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 30 Ncm
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 117 m³/h | |
| Sound pressure level | 50 db | |
| speed | 6200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |