8414 NM | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 58 m³/h, 27 dB, ball bearing, ebm-papst 8414 NM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5854 € *
Available: 181 pcs.
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
10 pcs.
23.4668 €
25 pcs.
22.4434 €
50 pcs.
21.2177 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 8414 NM, EBM-PAPST
The 8414 NM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 58 m³/h | |
| Sound pressure level | 27 db | |
| speed | 2600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |