8315100323 | ebm-papst

Axial fan, 12 V, 80 x 80 x 38 mm, 135 m³/h, 61 dB, ball bearing, ebm-papst 8315100323

Order No.: 88B9713
MPN:
8315100323
Series: AxiForce
8315100323 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.8189 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,369.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
65.8189 €

Axial fan, 8315100323, ebm-papst

Axial fan with counterclockwise rotating direction. It features a ball bearing system and air outlet over struts.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 38 mm
Volume flow 135 m³/h
Sound pressure level 61 db
speed 10000 1/min
Type of bearing ball bearing
Power consumption 12 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes